Panasonic EEU-EB2C220

Cap Aluminum 22uF 160V 20% (10 X 20mm) Radial 5mm 470mA 5000 hr 105C Bulk
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2C220.

Panasonic

Datasheet3 pages10 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-0.30%

CAD Models

Download Panasonic EEU-EB2C220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
$ 0.435
$ 0.435
Stock
22,338
21,288
21,288
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
470 mA
200 mA
200 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-EB2D220
Cap Aluminum 22uF 200V 20% (10 X 20mm) Radial 5mm 470mA 5000h 105°C Bulk
NichiconUPW2D220MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 10 (DIA.) X 20MM, 22UF 200VDC, PW SERIES
PanasonicEEUED2D220
Cap Aluminum 22uF 200V 20% (10 X 20mm) Radial 5mm 600mA 8000h 105C Bulk
NichiconUPW2C220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 160 V DC, PW SERIES 5000H 10 (DIA.) X 20MM
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 200V, 20%, RADIAL, FULL REEL
22uF 200V ±20% 360mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-EB2C220 provided by its distributors.

Cap Aluminum 22uF 160V 20% (10 X 20mm) Radial 5mm 470mA 5000 hr 105C Bulk
Panasonic EEUEB2C220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
EEU-EB Series 160 V 22 uF Ø 10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, 160V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2C220