Vishay TE1501

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 150V 2muF -10% +50% 0.248Diax0.689L 6.30mmx17.50mm
$ 2.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1501.

IHS

Datasheet5 pages3 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.45%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.575
$ 2.8
Stock
5,455
8,776
Authorized Distributors
5
6
Capacitance
2 µF
2 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
150 V
150 V
Tolerance
50 %
50 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
600 mA
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2C2R2MAD
Cap Aluminum Lytic 2.2uF 160V 20% (6.3 X 16mm) Axial 23mA 2000h 85C
NichiconTVX2V2R2MAD
VX Series 2.2 uF 350 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX1H2R2MAD
VX Series 2.2 uF 50 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Yageo GroupC4GAMUD4200AA1J
Film Capacitor, Polyester, 850V, 5% +Tol, 5% -Tol, 2uF, Through Hole Mount
Cornell Dubilier930C4W2K-F
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount
Cornell Dubilier930C2W2K-F
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount

Descriptions

Descriptions of Vishay TE1501 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 150V 2muF -10% +50% 0.248Diax0.689L 6.30mmx17.50mm
Capacitor;Aluminum Electrolytic;Cap 2 uF;Tol -10, +50%;Vol-Rtg 150 VDC;Axial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 50% +Tol, 10% -Tol, 2uF, Through Hole Mount
Cap Aluminum Lytic 2uF 150V -10% to 50% (6.3 X 17.5mm) Axial 2000h 105C
CAPACITOR ALUM ELEC 2UF, 150V, AXIAL; Capacitance:2µF; Capacitance Tolerance:+75, -10%; Voltage Rating:150V; Life Time @ Temperature:2000 hours @ 85°C; Height:18.364mm; Diameter:6.604mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:2µF; Voltage Rating:150V; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Axial Leaded; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE-1501