Cornell Dubilier 930C2W2K-F

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount
$ 4.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 930C2W2K-F.

IHS

Datasheet5 pages3 years ago

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell Dubilier935C2W2K-F
935C 2uF Polypropylene Film Capacitor 250 V dc +/-10% 15.4mm | Cornell-Dubilier 935C2W2K-F
Cornell Dubilier930C4W2K-F
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount
Cornell Dubilier940C6W2K-F
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Mkp1839 Hq Series, 2.2 F, 5%, Pp (Polypropylene), 630 V Rohs Compliant: Yes
Yageo GroupC4GAFUC4220AA0J
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 930C2W2K-F provided by its distributors.

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount
Axial FILM CAPACITOR 930C 175V 2muF ±10% 0.701Diax1.248L 17.80mmx31.70mm
Metallized Polypropylene Capacitors for DC Filtering 2µF 250V
Film Capacitor Pp 2Uf; Dielectric Type:Metallized Pp; Capacitor Case/Package:Axial Leaded; Capacitance:2Μf; Capacitance Tolerance:± 10%; Voltage(Ac):175V; Voltage(Dc):250V; Capacitor Mounting:Through Hole; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier 930C2W2K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor