Vishay TE1401

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 100V 2muF -10% +50% 0.248Diax0.689L 6.30mmx17.50mm
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1401.

IHS

Datasheet5 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.43%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.59
$ 2.851
Stock
4,639
5,874
Authorized Distributors
5
6
Capacitance
2 µF
2 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
50 %
50 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
-
600 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

NichiconTVX2A2R2MAD
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 12mm) Axial 28mA 2000h 85C
NichiconTVX1H2R2MAD
VX Series 2.2 uF 50 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
NichiconTVX2V2R2MAD
VX Series 2.2 uF 350 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Vishay TE1401 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 100V 2muF -10% +50% 0.248Diax0.689L 6.30mmx17.50mm
Capacitor, Al Electrolytic; 2uF; Axial; +75%, -10%and+50%, -10%; Case BB; 100WVDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 2uF, Through Hole Mount
CAPACITOR ALUM ELEC 2UF, 100V, +75, -10%, AXIAL
2¦ÌF 100V -10%~50% 2000h@ 85¡ãC ,D6.3xL17.5mm 17.5mm
2uF 100V 6.604x18.364 105°C Axi

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE-1401