Vishay TE1304.2

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 50V 15muF -10% +75% 0.315Diax0.689L 8.00mmx17.50mm
$ 2.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1304.2.

IHS

Datasheet5 pages3 years ago

Newark

Farnell

element14 APAC

element14

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.631
$ 2.879
Stock
27,128
3,628
Authorized Distributors
1
6
Capacitance
15 µF
15 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
75 %
75 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
-
600 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKZE630ELL150ME11D
Cap Aluminum Lytic 15uF 63V 20% (5 X 11mm) Radial 2mm 165mA 2000h 105°C Bulk
Wurth Elektronik860080773002
WCAP-ATLI Aluminum Electrolytic Capacitors
NichiconUPW1J150MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 15muF ±20% 0.248Dia 6.30mm
NichiconUPJ1J150MED
15uF 63V 卤20% 185mA@10kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUKL1J150MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 63V 15muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 100V 15muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Vishay TE1304.2 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 50V 15muF -10% +75% 0.315Diax0.689L 8.00mmx17.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 15uF, Through Hole Mount
Cap Aluminum Lytic 15uF 50V -10% to 75% (8 X 17.5mm) Axial 2000h 105C
CAPACITOR ALUM ELEC 15UF, 50V, +75, -10%
15uF 50V 8.179x18.364 105°C Axi

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE-1304.2