Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1J150MED

15uF 63V 卤20% 185mA@10kHz Plugin, D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1J150MED.

IHS

Datasheet12 pages4 years ago

TME

Future Electronics

CAD Models

Download Nichicon UPJ1J150MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
Stock
1
718
Authorized Distributors
0
1
Capacitance
15 µF
15 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.4 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
92 mA
48 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

NichiconUPJ1H150MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 15muF ±20% 0.197Dia 5.00mm
NichiconUPM1J150MED
15uF 63V 730m惟 卤20% 92mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 15uF
United Chemi-ConEKZE630ELL150ME11D
Cap Aluminum Lytic 15uF 63V 20% (5 X 11mm) Radial 2mm 165mA 2000h 105°C Bulk
Wurth Elektronik860080773002
WCAP-ATLI Aluminum Electrolytic Capacitors
PanasonicEEUFC1H150
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 15muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UPJ1J150MED provided by its distributors.

15uF 63V 卤20% 185mA@10kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PJ Series 15 uF 63 V 105°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 15 μ F, 63 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon UPJ1J150MED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL