Rubycon 100ZL15MEFC6.3X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 100V 15muF ±20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZL15MEFC6.3X11.

IHS

Datasheet3 pages11 years ago

Electro Sonic

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 100ZL15MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
Stock
2,369
43,994
Authorized Distributors
4
5
Capacitance
15 µF
15 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
5 Ω
Life (Hours)
2000 hours
5000 hours
Ripple Current
205 mA
126 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik860080773002
WCAP-ATLI Aluminum Electrolytic Capacitors
United Chemi-ConEKZE630ELL150ME11D
Cap Aluminum Lytic 15uF 63V 20% (5 X 11mm) Radial 2mm 165mA 2000h 105°C Bulk
NichiconUPW1J150MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 15muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKY-101ELL150MF11D
Cap Aluminum Lytic 15uF 100V 20% (6.3 X 11mm) Radial 2.5mm 205mA 5000h 105°C Bulk
NichiconUPM1H150MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 15muF ±20% 0.197Dia 5.00mm
NichiconUPM1J150MED
15uF 63V 730m惟 卤20% 92mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 100ZL15MEFC6.3X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 100V 15muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Cap Aluminum Lytic 15uF 100V 20%( 6.3 X 11mm) Radial 2.5mm 205mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, 15Uf, 100V, Radial; Rango De Producto:Serie Zl; Capacidad:15Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 100ZL15MEFC6.3X11
CAP, 15µF, 100V, 20%; Capacitance: 15µF; Voltage Rating: 100V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG