Vishay TE1210-E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 25V 75muF -10% +75% 0.354Diax0.807L 9.00mmx20.50mm
$ 2.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1210-E3.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.92%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.967
$ 2.862
Stock
2,251
1,101
Authorized Distributors
6
2
Capacitance
75 µF
75 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
75 %
75 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFT1E680AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 68muF ±20% 0.197Dia 5.00mm
PanasonicEEE-FP1E680AP
Cap Aluminum 68uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000 hr 105C Embossed T/R
PanasonicEEEFK1E680AP
Panasonic EEEFK1E680AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 82muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPW1E820MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 82muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPM1E820MED
UPM Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 82muF 25V

Descriptions

Descriptions of Vishay TE1210-E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 25V 75muF -10% +75% 0.354Diax0.807L 9.00mmx20.50mm
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 75 UF;TOL -10;+75%;VOL-RTG 25 VDC;AXIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 75uF, Through Hole Mount
CAP 75UF 25V 9.779X21.539 105C AXL
75¦ÌF 25V -10%~75% 2000h@ 85¡ãC 10mA~600mA ,D9xL20.5mm 20.5mm
75uF 25V 9.779x21.539 105°C Axi

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE1210E3