Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FP1E680AP

Cap Aluminum 68uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000 hr 105C Embossed T/R
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FP1E680AP.

IHS

Datasheet11 pages7 years ago

Panasonic

_legacy Avnet

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-7.96%

CAD Models

Download Panasonic EEE-FP1E680AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

United Chemi-ConEMZJ250ADA680MF61G
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 300mA 2000h 105C Automotive T/R
PanasonicEEE-FK1E680P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 68muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK686M25D16T-F
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
PanasonicEEEFK1E680AP
Panasonic EEEFK1E680AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFT1E680AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 68muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEE-FP1E680AP provided by its distributors.

Cap Aluminum 68uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000 hr 105C Embossed T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 25V 68muF ±20% 0.248Dia 6.30mm
Panasonic EEEFP1E680AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 25V, 68µF, -55¡C to +105¡C, RoHS
Panasonic SCT
FP Series 25 V 68 uF ±20% Ø 6.3 x 5.8 mm 105°C SMT Electrolytic Capacitor
CAPACITOR ALUM ELEC, 68UF, 25V, 20%, SMD; CAPACITOR ALUM ELEC, 68UF, 25V, 20%, SMD; Product Range:PANASONIC - FP Series; Capacitance:68µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Capacitor Case Style:Radial Can - SMD; Diameter:6.3mm; ESR:0.26ohm; Height:5.8mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFP1E680AP