Vishay TE1207-E3

Vishay TE1207-E3 Aluminum Electrolytic Capacitor 25UF, 25V, +75, -10%, Axial
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1207-E3.

IHS

Datasheet5 pages3 years ago

Newark

Farnell

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-6.28%

CAD Models

Download Vishay TE1207-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.68
$ 2.631
Stock
4,864
8,634
Authorized Distributors
6
6
Capacitance
25 µF
25 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
75 %
75 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
600 mA
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPW1E270MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 25 V DC, PW SERIES 2000H 4 (DIA.) X 11MM
KYOCERA AVXUPM1V270MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 27muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPW1H270MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 50 V DC, PW SERIES 2000H 5 (DIA.) X 15MM
Wurth Elektronik860080773005
WCAP-ATLI Aluminum Electrolytic Capacitors
United Chemi-ConELXV350EC3270MEB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF
United Chemi-ConELXY350ELL270MEB5D
Cap Aluminum Lytic 27uF 35V 20%( 5 X 11.5mm) Radial 2mm 163mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Vishay TE1207-E3 provided by its distributors.

VISHAY TE1207-E3 ALUMINUM ELECTROLYTIC CAPACITOR 25UF, 25V, +75, -10%, AXIAL
TE (LITTLE-LYTIC) ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor 25muF 25V
CAPACITOR, ALUM ELECTROLYTIC, CAP 25 UF, TOL -10, +75%, VOL-RTG 25 VDC, AXIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 25uF, Through Hole Mount
Cap Aluminum Lytic 25uF 25V -10% to 75% (8 X 17.5mm) Axial 2000h 105C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE1207E3