United Chemi-Con ELXY350ELL270MEB5D

Cap Aluminum Lytic 27uF 35V 20%( 5 X 11.5mm) Radial 2mm 163mA 2000h 105C Automotive Bulk
$ 0.109
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY350ELL270MEB5D.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages11 years ago

United Chemi-Con

Farnell

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.104
Stock
84,043
3,841
Authorized Distributors
6
2
Capacitance
27 µF
27 µF
Mount
Through Hole
Chassis Mount, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
750 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
163 mA
165 mA
Height - Seated (Max)
11.5062 mm
115.0112 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPW1V270MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 27muF ±20% 0.197Dia 5.00mm
NichiconUPW1E270MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 25 V DC, PW SERIES 2000H 4 (DIA.) X 11MM
PanasonicEEU-FC1V270
Cap Aluminum 27uF 35V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 27muF ±20% 0.197Dia 5.00mm
United Chemi-ConELXV350EC3270MEB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF
PanasonicEEU-FC1V270H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 27muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of United Chemi-Con ELXY350ELL270MEB5D provided by its distributors.

Cap Aluminum Lytic 27uF 35V 20%( 5 X 11.5mm) Radial 2mm 163mA 2000h 105C Automotive Bulk
27uF 35V ±20% 163mA@100kHz Plugin,D5xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 27UF, 35V, 20%, RADIAL; Capacitance:27µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Lead S
Aluminum Electrolytic Capacitor 27Uf, 35V, 20%, Radial; Rango De Producto:Serie Lxy; Capacidad:27Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11.5Mm |Chemi-Con ELXY350ELL270MEB5D
CAP, 27µF, 35V, 20%; Capacitance: 27µF; Voltage Rating: 35V; Product Range: LXY Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11.5mm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 2000 hours @ 105°C; ESR: -; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELXY350ELL270MEB5D.