Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1V270MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 27muF ±20% 0.197Dia 5.00mm
$ 0.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1V270MDD.

IHS

Datasheet10 pages4 years ago

LKR

Future Electronics

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPM1V270MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.106
$ 0.106
Stock
3,814
67,629
67,629
Authorized Distributors
1
6
6
Capacitance
27 µF
27 µF
27 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
99 mA
175 mA
175 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUPW1H270MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 50 V DC, PW SERIES 2000H 5 (DIA.) X 15MM
PanasonicEEU-FC1V270
Cap Aluminum 27uF 35V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPM1V270MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 27muF ±20% 0.197Dia 5.00mm
CAPACITOR ALUMINUM ELECTROLYTIC CAP27UF35V 20% RADIAL 5X11 LS 2MM
Cap Aluminum Lytic 27uF 35V 20% (5 X 11mm) Radial 2mm 99mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 35volts 27uF 5x11 20% 2LS
PM Series 27 uF 35 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX