Vishay TE1068-E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 3V, 75% +Tol, 10% -Tol, 500uF, Through Hole Mount
$ 3.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1068-E3.

IHS

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-0.47%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.352
$ 3.05
Stock
4,739
5,928
Authorized Distributors
4
3
Capacitance
500 µF
500 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
3 V
3 V
Tolerance
75 %
75 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1J471MCD
VX Series 470 uF 63 V 85°C Ø13 x 31.5mm Axial Aluminum Electrolytic Cap
NichiconTVX1V471MCD
Aluminum Electrolytic Capacitor, 470UF, 35V, Axial
NichiconTVX1A471MAD
VX Series 470 uF 10 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA471M050
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Vishay TE1068-E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 3V, 75% +Tol, 10% -Tol, 500uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 3V 500uF
CAP 500UF 3V 9.779X32.664 105C AXL
500uF 3V 9.779x32.664 105°C Axi
500¦ÌF 3V -10%~75% 2000h@ 85¡ãC 32mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE1068E3