Vishay T55P475M010C0500

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55P475M010C0500.

IHS

Datasheet27 pages2 years ago

element14 APAC

Farnell

HQonline

Future Electronics

Inventory History

3 month trend:
+78.34%

Alternate Parts

Price @ 1000
$ 0.202
$ 0.212
$ 0.212
Stock
397,942
21,796
21,796
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
200 mΩ
200 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Polymer 4.7uF 6.3VDC P CASE 20% (2 X 1.25 X 1.2mm) SMD 2012-12 0.5 Ohm 105C T/R
KYOCERA AVXTCJR475M010R0500
Cap Tant Solid 4.7uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 0.5 Ohm 125°C T/R
KYOCERA AVXF921A475MPA
Cap Tant Solid 4.7uF 10V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 2012-12 6 Ohm 125C T/R
KYOCERA AVXTAJR475M010RNJ
Cap Tant Solid 4.7uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 9 Ohm 125C T/R
KYOCERA AVXTAJR475M010YNJ
Cap Tant Solid 4.7uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 9 Ohm 125°C T/R
Cap Tant Solid 4.7uF 10V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 4 Ohm 125C T/R

Descriptions

Descriptions of Vishay T55P475M010C0500 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805
T55 Series 4.7 uF ±20% 10V High Performance Solid Polymer Tantalum Capacitor
CAP TANT POLY 4.7UF 10V 0805 / 4.7 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 500mOhm @ 100kHz
CAPACITOR, TANTALUM, 4.7 UF, 20%, 10 VDC, SMT, 2012, ESR 0.5 OHMS
VISHAY T55P475M010C0500 TANTALUM CAPACITOR, 4.7UF, 10V, CASE P
TANTALUM CAPACITOR, 4.7UF, 10V, CASE P, REEL; Capacitance: 4.7µF; Voltage Rating: 10V; Product Range: vPolyTan T55 Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: P; ESR: 0.5ohm; Operating Tempe
Capacitance uF = 4.7 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Size Code = P / Failure Rate = 1 % / 1000 h / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 500 / Leakage Current uA = 10 / Ripple Current mA = 360 / Dissipation Factor % = 0.1 / Series = T55 / Length mm = 2 / Width mm = 1.3 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T55P475M010C0500.