
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | T55P475M010C0200 | 0 | 3K | Tape & Reel | 22h | |||||||
| Newark | T55P475M010C0200 | 0 | 3K | Cut Tape | ||||||||
| Avnet | T55P475M010C0200 | 0 | 3K | 4d | ||||||||
| RS (Formerly Allied Electronics) | T55P475M010C0200 | 0 | 3K | Bulk | 11h | |||||||
| Future Electronics | T55P475M010C0200 | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay T55P475M010C0200.
Download Vishay T55P475M010C0200 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay T55P475M010C0200 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay T55P475M010C0200.