Vishay T55P475M6R3C0500

Cap Tant Polymer 4.7uF 6.3VDC P CASE 20% (2 X 1.25 X 1.2mm) SMD 2012-12 0.5 Ohm 105C T/R
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55P475M6R3C0500.

IHS

Datasheet27 pages2 years ago

element14 APAC

Farnell

HQonline

JRH Electronics

Inventory History

3 month trend:
-82.25%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805
KYOCERA AVXTCJR475M010R0500
Cap Tant Solid 4.7uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 0.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805
KYOCERA AVXF921A475MPA
Cap Tant Solid 4.7uF 10V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 2012-12 6 Ohm 125C T/R
KYOCERA AVXTAJR475M006RNJ
Cap Tant Solid 4.7uF 6.3V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 7 Ohm 125°C T/R
KYOCERA AVXTAJR475M010RNJ
Cap Tant Solid 4.7uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 9 Ohm 125C T/R

Descriptions

Descriptions of Vishay T55P475M6R3C0500 provided by its distributors.

Cap Tant Polymer 4.7uF 6.3VDC P CASE 20% (2 X 1.25 X 1.2mm) SMD 2012-12 0.5 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805
T55 Series 4.7 uF ±20% 6.3 V High Performance Solid Polymer Tantalum Capacitor
Tantalum Capacitors – Polymer; VISHAY; T55P475M6R3C0500; 4.7 µF; 500 mOhm; 20 %; 6.3 V
CAPACITOR, TANTALUM, 4.7 UF, 20%, 6.3 VDC, SMT, 2012, ESR 0.5 OHMS
CAP TANT POLY 4.7UF 6.3V 0805 / 4.7 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 500mOhm @ 100kHz
4.7uF 6.3V 500mΩ@100kHz ±20% 0805 Tantalum Capacitors ROHS
Capacitance:4.7Μf; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Product Range:t55 Series Vishay; Manufacturer Size Code:p; Esr:0.5Ohm; Length:2Mm; Width:1.25Mm; Height:1.2Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes
Capacitance uF = 4.7 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Size Code = P / Failure Rate = 1 % / 1000 h / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 500 / Leakage Current uA = 5 / Ripple Current mA = 360 / Dissipation Factor % = 0.1 / Series = T55 / Length mm = 2 / Width mm = 1.3 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T55P475M6R3C0500.