Vishay T55P106M004C0200

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55P106M004C0200.

IHS

Datasheet27 pages2 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-88.68%

Alternate Parts

Price @ 1000
$ 0.235
$ 0.205
$ 0.205
Stock
8,140
5,944
5,944
Authorized Distributors
6
5
5
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
500 mΩ
500 mΩ
Leakage Current
5 µA
5 µA
5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805
Panasonic6TPU10MSI
Panasonic 6TPU10MSI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJN106M006R0250
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 10uF, 0805
KYOCERA AVXF920J106MPA
Cap Tant Solid 10uF 6.3V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805
KYOCERA AVXTAJR106M006RNJ
Cap Tant Solid 10uF 6.3V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 6 Ohm 125C T/R

Descriptions

Descriptions of Vishay T55P106M004C0200 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805
Cap Tant Polymer 10uF 4VDC P CASE 20% (2 X 1.25 X 1.2mm) SMD 2012-12 0.2 Ohm 105C T/R
T55 Series 10 uF ±20% 4V High Performance Solid Polymer Tantalum Capacitor
CAPACITOR, TANTALUM, 10 UF, 20%, 4 VDC, SMT, 2012, ESR 0.2 OHMS
Tantalum Capacitor, 10Uf, 4V, Case P, Reel; Capacitance:10Μf; Capacitance Tolerance:± 20%; Voltage(Dc):4V; Manufacturer Size Code:P; Esr:0.2Ohm; Capacitor Case/Package:0805 [2012 Metric]; Product Length:2Mm; Product Width:1.25Mm Rohs Compliant: Yes |Vishay T55P106M004C0200.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T55P106M004C0200.