
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 6TPU10MSI | 0 | 3K | Bulk | 3h | |||||||
| Farnell | 6TPU10MSI | 0 | 5 | Cut Tape | 14h | |||||||
| Win Source | WS-6TPU10MSI | 23,000 | 175 | 15h | ||||||||
| Worldway Electronics | 6TPU10MSI | 20,885 | 7 | Tape & Reel | 13h | |||||||
| Chipsmall Limited | 6TPU10MSI | 2,100,000 | 1 | 20h |
Download Panasonic 6TPU10MSI symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic 6TPU10MSI provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: