Vishay SUM90P10-19L-E3

Power MOSFET, P Channel, 100 V, 90 A, 19 MilliOhms, TO-263 (D2PAK), 3 Pins, Surface Mount
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SUM90P10-19L-E3.

RS (Formerly Allied Electronics)

Datasheet8 pages11 years ago

element14 APAC

Farnell

Future Electronics

TME

Inventory History

3 month trend:
+148%

CAD Models

Download Vishay SUM90P10-19L-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single N-Channel 100V 13.9 mOhm 58 nC HEXFET® Power Mosfet - D2PAK
InfineonAUIRFS4610
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
InfineonAUIRF3710ZS
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Power MOSFET, N Channel, 100 V, 60 A, 0.013 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 100V 9A 3-Pin(2+Tab) D2PAK T/R
75A, 100V, 0.014 Ohm, N-Channel, UltraFET Power MOSFETs | MOSFET N-CH 100V 75A D2PAK

Descriptions

Descriptions of Vishay SUM90P10-19L-E3 provided by its distributors.

Power MOSFET, P Channel, 100 V, 90 A, 19 MilliOhms, TO-263 (D2PAK), 3 Pins, Surface Mount
Power Field-Effect Transistor, 17.2A I(D), 100V, 0.019ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Transistor: P-Mosfet; Unipolar; -100V; -90A; Idm: -90A; 125W
MOSFET, P CHANNEL, -100V, 90A TO-263; Transistor Polarity:P Channel; Continuous Drain Current Id:90A; Drain Source Voltage Vds:-100V; On Resistance Rds(on):0.0156ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-3V; Power Dissipation Pd:13.6W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SUM90P10-19L-E3.
  • SUM90P1019LE3