MOSFET, N CH, 60V, 90A, TO263; Transistor Polarity:N Channel; Drain Source Voltage Vds:60V; On Resistance Rds(on):4.5mohm; Rds(on) Test Voltage Vgs:10V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:90A; Power Dissipation Pd:272W; Voltage Vgs Max:20V