onsemi BBS3002-TL-1E

MOSFET P-CH 60V 100A D2PAK / P-Channel 60 V 100A (Ta) 90W (Tc) Surface Mount D2PAK (TO-263)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BBS3002-TL-1E.

IHS

Datasheet6 pages4 years ago

Upverter

onsemi

CAD Models

Download onsemi BBS3002-TL-1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

60V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
InfineonIRFS7540PBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Power Field-Effect Transistor, 90A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
N-Channel PowerTrench® MOSFET 75 V, 80 A, 4.5 mΩ
SQM110N05-06L Series 55 V 110 A Automotive N-Channel Mosfet - TO-263-3

Descriptions

Descriptions of onsemi BBS3002-TL-1E provided by its distributors.

MOSFET P-CH 60V 100A D2PAK / P-Channel 60 V 100A (Ta) 90W (Tc) Surface Mount D2PAK (TO-263)
90W(Tc) 20V 2.6V 280nC@ 10 V 1P 60V 5.8m¦¸@ 50A,10V 100A 13.2nF@20V D2PAK 5.08mm
Power MOSFET, P-Channel, -60V, -100A, 5.8mΩ
Power Field-Effect Transistor, 100A I(D), 60V, 0.009ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, P-CH, -60V, -100A, TO-263; Channel Type:P Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:100A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:-10V; Gate Source Threshold Voltage Max:-2.6V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBS3002TL1E