Infineon IRFS7540PBF

60V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
$ 1.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS7540PBF.

IHS

Datasheet14 pages11 years ago
Datasheet13 pages11 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.29
$ 0.92
Stock
34,136
259,911
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
110 A
110 A
Threshold Voltage
-
3.7 V
Rds On Max
5.1 mΩ
5.1 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
160 W
160 W
Input Capacitance
4.555 nF
4.555 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-16
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

60V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
MOSFET N-CH 60V 90A D2PAK / N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO263-3
SQM110N05-06L Series 55 V 110 A Automotive N-Channel Mosfet - TO-263-3
N-Channel PowerTrench® MOSFET 75 V, 80 A, 4.5 mΩ
STMicroelectronicsSTB130N6F7
N-channel 60 V, 4.2 mOhm typ., 80 A STripFET F7 Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon IRFS7540PBF provided by its distributors.

60V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 60 V 5.1 mOhm 88 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 60V 110A 3-Pin(2+Tab) D2PAK Tube
Power Field-Effect Transistor, 110A I(D), 60V, 0.0051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS7540PBF.
  • SP001567974