Vishay SUM80090E-GE3

Power MOSFET, N Channel, 150 V, 128 A, 0.0075 ohm, TO-263 (D2PAK), Surface Mount
$ 1.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SUM80090E-GE3.

Upverter

Datasheet9 pages3 years ago

IHS

Farnell

Newark

TME

Inventory History

3 month trend:
-3.35%

CAD Models

Download Vishay SUM80090E-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.565
$ 1.69
Stock
332,794
159,635
Authorized Distributors
6
1
Mount
-
Surface Mount
Case/Package
TO-263
TO-263
Drain to Source Voltage (Vdss)
150 V
150 V
Continuous Drain Current (ID)
128 A
40 A
Threshold Voltage
5 V
-
Rds On Max
-
38 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
375 W
3.75 W
Input Capacitance
-
2.5 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power MOSFET, N Channel, 150 V, 100 A, 72 mOhm, TO-263 (D2PAK), 3 Pins, Surface Mount
SUM40N15-38-E3 N-channel MOSFET Transistor; 40 A; 150 V; 2+Tab-Pin TO-263
Power MOSFET, N Channel, 150 V, 83 A, 0.0091 ohm, TO-263 (D2PAK), Surface Mount

Descriptions

Descriptions of Vishay SUM80090E-GE3 provided by its distributors.

Power MOSFET, N Channel, 150 V, 128 A, 0.0075 ohm, TO-263 (D2PAK), Surface Mount
375W(Tc) 20V 5V@ 250¦ÌA 95nC@ 10 V 1N 150V 9m¦¸@ 30A,10V 128A 3.425nF@75V D2PAK,TO-263 4.83mm
N-Channel 150 V 9 mOhm 375 W SMT ThunderFET Power Mosfet - TO-263
Trans MOSFET N-CH 150V 128A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 128A I(D), 150V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 150V, 128A, TO-263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:128A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.0075ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric