Vishay SUM52N20-39P-E3

Trans MOSFET N-CH 200V 52A 3-Pin(2+Tab) TO-263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SUM52N20-39P-E3.

Farnell

Datasheet6 pages16 years ago
Datasheet6 pages17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiFDB2552
N-Channel PowerTrench® MOSFET 150V, 37A, 36mΩ
Mosfet, N-Ch, 150V, 40A, To-263 Rohs Compliant: Yes |Vishay SQM40N15-38_GE3
Trans MOSFET N-CH 150V 5A 3-Pin(2+Tab) D2PAK T/R
Single N-Channel 150V 32 mOhm 89 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 150V 45A 3-Pin(2+Tab) D2PAK T/R
Single N-Channel 150 V 0.045 Ohm 110 nC HEXFET® Power Mosfet - D2PAK

Descriptions

Descriptions of Vishay SUM52N20-39P-E3 provided by its distributors.

Trans MOSFET N-CH 200V 52A 3-Pin(2+Tab) TO-263
MOSFET N-CH 200V 52A D2PAK
Power Field-Effect Transistor, 52A I(D), 200V, 0.094ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
OBSOLETE - USE SUM65N20-30-E3
MOSFET, N, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:52A; Drain Source Voltage Vds:200V; On Resistance Rds(on):31mohm; Threshold Voltage Vgs Typ:4.5V; Power Dissipation Pd:3.12W; Transistor Case Style:D2-PAK; No. of Pins:3; Base Number:52; Capacitance Ciss Typ:4220pF; Package / Case:D2-PAK; Power Dissipation Pd:3.12W; Pulse Current Idm:100A; Reverse Recovery Time trr Typ:133ns; Termination Type:SMD; Transistor Type:Trench; Voltage Vds Typ:200V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4.5V; Voltage Vgs th Min:2.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric