Infineon IRFS41N15DTRLP

Single N-Channel 150 V 0.045 Ohm 110 nC HEXFET® Power Mosfet - D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS41N15DTRLP.

IHS

Datasheet13 pages20 years ago

Farnell

International Rectifier

Alternate Parts

Price @ 1000
$ 0.946
Stock
218,988
1,090,205
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
150 V
150 V
Continuous Drain Current (ID)
41 A
41 A
Threshold Voltage
-
5.5 V
Rds On Max
45 mΩ
45 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
3.1 W
200 W
Input Capacitance
2.52 nF
2.52 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-11-29
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

Trans MOSFET N-CH 150V 45A 3-Pin(2+Tab) D2PAK T/R
Infineon N-Channel MOSFET HEXFET Series, Vds=150V, 51A, D2PAK (TO-263), SMD, 3-Pin
Trans MOSFET N-CH 150V 43A 3-Pin (2+Tab) TO-263AB T/R
230W(Tc) 4V@ 250µA 175nC@ 20V 1individualNChannel 150V 42mΩ@ 43A,10V 2.73pF@25V D2PAK SMD mount
onsemiFDB2552
onsemi N-Ch PowerTrench MOSFET Vds=150V Id=37A D2PAK (TO-263) SMD 3-Pin
Power MOSFET(Vdss=150V, Rds(on)max=0.056ohm, Id=33A) | MOSFET N-CH 150V 33A D2PAK

Descriptions

Descriptions of Infineon IRFS41N15DTRLP provided by its distributors.

Single N-Channel 150 V 0.045 Ohm 110 nC HEXFET® Power Mosfet - D2PAK
150V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 150V 41A 3-Pin (2+Tab) D2PAK T/R
MOSFET Operating temperature: -55...175 °C Housing type: TO-263 Polarity: N Variants: Enhancement mode Power dissipation: 200 W
Transistor Polarity:n Channel; Drain Source Voltage Vds:150V; Continuous Drain Current Id:41A; On Resistance Rds(On):0.045Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:5.5V Rohs Compliant: Yes
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS41N15DTRLP.
  • SP001573476