Infineon IRFS52N15DTRLP

Infineon N-Channel MOSFET HEXFET Series, Vds=150V, 51A, D2PAK (TO-263), SMD, 3-Pin
$ 1.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS52N15DTRLP.

element14 APAC

Datasheet11 pages16 years ago

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+67.15%

CAD Models

Download Infineon IRFS52N15DTRLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.302
$ 2.18
$ 2.18
Stock
283,278
238,015
238,015
Authorized Distributors
6
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
150 V
150 V
150 V
Continuous Drain Current (ID)
51 A
51 A
51 A
Threshold Voltage
-
-
-
Rds On Max
32 mΩ
32 mΩ
32 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
30 V
Power Dissipation
3.8 W
3.8 W
3.8 W
Input Capacitance
2.77 nF
2.77 nF
2.77 nF

Supply Chain

Country of OriginMainland China, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Power MOSFET(Vdss=150V, Rds(on)max=0.056ohm, Id=33A) | MOSFET N-CH 150V 33A D2PAK
Trans MOSFET N-CH 150V 45A 3-Pin(2+Tab) D2PAK T/R
Single N-Channel 150 V 0.045 Ohm 110 nC HEXFET® Power Mosfet - D2PAK
N CH SMPS MOSFET, HEXFET, 150V, 23A, D2PAK; Transistor Polarity:N Channel; Conti
onsemiFDB2552
onsemi N-Ch PowerTrench MOSFET Vds=150V Id=37A D2PAK (TO-263) SMD 3-Pin
Trans MOSFET N-CH 150V 5A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IRFS52N15DTRLP provided by its distributors.

Infineon N-Channel MOSFET HEXFET Series, Vds=150V, 51A, D2PAK (TO-263), SMD, 3-Pin
Single N-Channel 150V 32 mOhm 89 nC HEXFET® Power Mosfet - D2PAK
150V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 150V 51A 3-Pin (2+Tab) D2PAK T/R
HEXFET Power MOSFET; Transistor Type:MOSFET; Continuous Drain Current, Id:60A; Drain Source Voltage, Vds:150V; On Resistance, Rds(on):32mohm; Rds(on) Test Voltage, Vgs:30V; Power Dissipation, Pd:320W
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001578238