Vishay SUM110P08-11L-E3

Power MOSFET, P Channel, 80 V, 110 A, 0.0093 ohm, TO-263 (D2PAK), Surface Mount
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SUM110P08-11L-E3.

RS (Formerly Allied Electronics)

Datasheet8 pages11 years ago

Farnell

Upverter

Newark

Factory Futures

Inventory History

3 month trend:
-4.55%

CAD Models

Download Vishay SUM110P08-11L-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power MOSFET, N Channel, 250 V, 25 A, 0.051 ohm, TO-263 (D2PAK), Surface Mount
Power MOSFET, P Channel, 40 V, 110 A, 0.005 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 100V 90A 3-Pin(2+Tab) D2PAK / MOSFET N-CH 100V 90A D2PAK
Trans MOSFET N-CH 100V 110A 3-Pin(2+Tab) D2PAK / MOSFET N-CH 100V 110A D2PAK
onsemiFDB8447L
Trans MOSFET N-CH 40V 15A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 600V 23.8A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Vishay SUM110P08-11L-E3 provided by its distributors.

Power MOSFET, P Channel, 80 V, 110 A, 0.0093 ohm, TO-263 (D2PAK), Surface Mount
MOSFET Devices; VISHAY; SUM110P08-11L-E3; -80 V; -23.5 A; 20 V; 13.6 W
Power Field-Effect Transistor, 110A I(D), 80V, 0.0112ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Transistor; Transistor Type:MOSFET; Continuous Drain Current, Id:-11000mA; Drain Source Voltage, Vds:-80V; On Resistance, Rds(on):0.0145ohm; Rds(on) Test Voltage, Vgs:20V; Threshold Voltage, Vgs Typ:-3V; Power Dissipation, Pd:13.6W ;RoHS Compliant: Yes
MOSFET,P CH,80V,110A,D2PAK; Transistor Polarity:P Channel; Drain Source Voltage Vds:-80V; On Resistance Rds(on):9.3mohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:13.6W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263; No. of Pins:3; Current Id Max:-23.5A; Power Dissipation Pd:13.6W; Voltage Vgs Max:-20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SUM110P08-11L-E3.
  • SUM110P0811LE3