Infineon IPB600N25N3GATMA1

Power MOSFET, N Channel, 250 V, 25 A, 0.051 ohm, TO-263 (D2PAK), Surface Mount
$ 1.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB600N25N3GATMA1.

Official Datasheet12 years ago

Inventory History

3 month trend:
+1.45%

CAD Models

Download Infineon IPB600N25N3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia, Mexico, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Trans MOSFET N-CH 80V 80A 3-Pin(2+Tab) D2PAK
MOSFET, N-CH, 200V, 34A, TO263-3; Transistor Polarity:N Channel; Continuous Drai
Trans MOSFET N-CH 600V 23.8A 3-Pin(2+Tab) D2PAK T/R
P-Channel Power MOSFET, QFET®, -60 V, -27 A, 70 mΩ, D2PAK
N-Channel 60 V 7 mOhm Surface Mount PowerTrench Mosfet D2PAK-3
Power MOSFET, N Channel, 200 V, 9 A, 0.4 ohm, TO-263 (D2PAK), Surface Mount

Descriptions

Descriptions of Infineon IPB600N25N3GATMA1 provided by its distributors.

Power MOSFET, N Channel, 250 V, 25 A, 0.051 ohm, TO-263 (D2PAK), Surface Mount
OptiMOSTM3 Power-Transistor Features Excellent gate charge x R DS(on) product (FOM)
Power Field-Effect Transistor, 25A I(D), 250V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 250V, 25A, TO-263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:250V; On Resistance Rds(on):0.051ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Po
Infineon's 250V OptiMOS™ products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems, DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB600N25N3 G
  • IPB600N25N3-G
  • IPB600N25N3G
  • IPB600N25N3GATMA1.
  • SP000676408