Vishay ST470-75T4MX

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 135.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ST470-75T4MX.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages24 years ago

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 135.12
$ 125.605
Stock
691
2,319
Authorized Distributors
2
6
Capacitance
470 µF
470 µF
Mount
-
-
Case/Package
Metal
Metal
Voltage Rating (DC)
75 V
75 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
900 mΩ
900 mΩ
Leakage Current
5 µA
5 µA
Dissipation Factor
-
-

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2003-10-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EXTREME 470UF WET TANTALUM ELECTROLYTIC CAPACITOR, 75 V DC +/-20%, T16 SERIES
Cap Tantalum Wet 470uF 30V 20% (7.92 X 17.88mm) Axial 0.85 Ohm 125C Bulk
Tantalum Capacitor, Polarized, 75V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount
Yageo GroupT140D477M010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Vishay ST470-75T4MX provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAPACITOR WET TANT, 470UF, 75V, 20%, AXIAL
470UF 75V 20% T4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST47075T4MX