Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ST470-75T4MI

Cap Tant Wet 470uF 75V 20% (10.31 X 28.6mm) Axial 0.9 Ohm 125C Bulk
$ 177.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ST470-75T4MI.

IHS

Datasheet6 pages3 years ago
Datasheet2 pages24 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-68.50%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 177.135
$ 163.382
Stock
15,988
691
Authorized Distributors
6
2
Capacitance
470 µF
470 µF
Mount
-
-
Case/Package
Metal
Metal
Voltage Rating (DC)
75 V
75 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
900 mΩ
900 mΩ
Leakage Current
5 µA
5 µA
Dissipation Factor
-
-

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2003-10-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

EXTREME 470UF WET TANTALUM ELECTROLYTIC CAPACITOR, 75 V DC +/-20%, T16 SERIES
Tantalum Capacitor, Polarized, 75V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount
Cap Tantalum Wet 470uF 30V 20% (7.92 X 17.88mm) Axial 0.85 Ohm 125C Bulk
Yageo GroupT140D477M010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Yageo GroupM39003/03-0230
Tantalum Capacitor, 470 uF, 10 V, ? 20%, Axial Leaded, 0.5 ohm, 600 mA, P, 8.92 mm, 19.96 mm

Descriptions

Descriptions of Vishay ST470-75T4MI provided by its distributors.

Cap Tant Wet 470uF 75V 20% (10.31 X 28.6mm) Axial 0.9 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
TANTALUM CAPACITOR, 470UF, 75V, 0.9 OHM, 0.2, AXIAL; Capacitance:470µF; Voltage(DC):75V; Capacitance Tolerance:± 20%; Lead Spacing:-; ESR:0.9ohm; Product Range:ST Series; Operating Temperature Min:-55°C 30H5017
Capacitance:470Μf; Voltage(Dc):75V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:0.9Ohm; Failure Rate:-; Ripple Current:2.75A; Capacitor Case/Package:Axial Leaded; Product Diameter:10.31Mm Rohs Compliant: No |Vishay ST470-75T4MI.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST470-75T4MI.