Yageo Group T140D477M010AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 23.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T140D477M010AS.

IHS

Datasheet13 pages3 years ago

Farnell

_legacy Avnet

Alternate Parts

Price @ 1000
$ 23.085
$ 47.115
$ 47.115
Stock
24,300
29,470
29,470
Authorized Distributors
2
4
4
Capacitance
470 µF
470 µF
470 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
-
-
Leakage Current
16 µA
20 µA
20 µA
Dissipation Factor
10 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupM39003/03-0130
Tantalum Capacitor, 470 uF, 10 V, ? 20%, Axial Leaded, 0.5 ohm, 600 mA, M, 8.92 mm, 19.96 mm
Yageo GroupM39003/03-0230
Tantalum Capacitor, 470 uF, 10 V, ? 20%, Axial Leaded, 0.5 ohm, 600 mA, P, 8.92 mm, 19.96 mm
Yageo GroupM39003/03-0309
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 470Uf, Through Hole
Yageo GroupM39003/03-2009
Tantalum Capacitor, 470 uF, 6 V, ? 10%, Axial Leaded, 0.5 ohm, 500 mA, B, 7.34 mm, 17.42 mm

Descriptions

Descriptions of Yageo Group T140D477M010AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470.uf 10.0V Rohs Compliant: No |Kemet T140D477M010AS
T140D477M010AS, YAGEO / KEMET ELECTRONICS
CAP, 470UF, 10V, TANT, AXIAL; Capacitance: 470µF; Voltage Rating: 10V; Product Range: T140 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Te

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.