Vishay SSC53L-E3/9AT

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-214AB
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SSC53L-E3/9AT.

IHS

Datasheet5 pages5 years ago

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+12.12%

Alternate Parts

Price @ 1000
$ 0.36
$ 0.363
Stock
110,295
36,468
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMC
-
Forward Voltage
380 mV
450 mV
Reverse Voltage (DC)
-
30 V
Average Rectified Current
5 A
5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB
onsemiMBRS340
MBRS340 Series 525 mV 4 A 40 V Max Reverse Voltage Schottky Rectifier - DO-241AB
DIODE, SCHOTTKY, 5A, 40V, DO-214AB; Diode Type:Schottky; Diode Configuration:Sin
Diodes Inc.B530C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB
Diodes Inc.B540C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon

Descriptions

Descriptions of Vishay SSC53L-E3/9AT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-214AB
DIODE SCHOTTKY 30V 5A DO214AB / High-Current Density Surface Mount Schottky Rectifier
30V 175A 700¦ÌA 5A SMC(DO-214AB) 7.11mm*6.22mm*2.42mm
DIODE, SCHOT, RECT, 5A, 30V, SMC; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 5A; Diode Configuration: Single; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Forward Voltage VF Max: 450mV; Forward Surge Current Ifsm Max: 175A; Operating Temperature Max: 150°C; Product Range: SSC53 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Alternate Case Style: DO-220AA; Current Ifsm: 175A; Diode Type: Schottky; External Depth: 7mm; External Length / Height: 3mm; External Width: 9mm; Forward Voltage: 450mV; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; RMS Input Voltage: 21V; Reverse Recovery Time trr Typ: 10ns; Semiconductor Technology: Si; Termination Type: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSC53L-E39AT
  • SSC53L-E3\9AT