Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SSC54-E3/9AT

DIODE, SCHOTTKY, 5A, 40V, DO-214AB; Diode Type: Schottky; Diode Configuration: Sin
$ 0.328
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SSC54-E3/9AT.

Newark

Datasheet5 pages6 years ago
Datasheet4 pages13 years ago
Datasheet4 pages11 years ago

Upverter

Farnell

Future Electronics

element14 APAC

Inventory History

3 month trend:
+6.67%

CAD Models

Download Vishay SSC54-E3/9AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.212
$ 0.212
Stock
204,543
1,211,660
1,211,660
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
420 mV
420 mV
420 mV
Reverse Voltage (DC)
-
-
-
Forward Current
5 A
5 A
5 A
Max Reverse Leakage Current
-
500 µA
500 µA
Reverse Recovery Time
-
10 ns
10 ns
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiMBRS340
MBRS340 Series 525 mV 4 A 40 V Max Reverse Voltage Schottky Rectifier - DO-241AB
Diodes Inc.B530C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB
Diodes Inc.B540C-13-F
Diodes Incorporated Schottky Diode, 5A, 40V, SMD, DO-214AB (SMC), 2-Pin
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-214AB
STMicroelectronicsSTPS5L60S
Rectifier Diode Schottky 60V 5A 2-Pin SMC T/R / DIODE SCHOTTKY 60V 5A SMC

Descriptions

Descriptions of Vishay SSC54-E3/9AT provided by its distributors.

DIODE, SCHOTTKY, 5A, 40V, DO-214AB; Diode Type:Schottky; Diode Configuration:Sin
HIGH CURRENT DENSITY SURFACE-MOUNT SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB
DIODE, SCHOTTKY, 5A, 40V, SMC; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):5A; Diode Configuration:Single; Case
DIODE, SCHOTTKY, 5A, 40V, SMC; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 5A; Diode Configuration: Single; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Forward Voltage VF Max: 490mV; Forward Surge Current Ifsm Max: 175A; Operating Temperature Max: 150°C; Product Range: SSC54 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Alternate Case Style: DO-214AB; Current Ifsm: 175A; Diode Type: Schottky; External Depth: 8.13mm; External Length / Height: 2.62mm; External Width: 6.22mm; Forward Voltage: 490mV; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; RMS Input Voltage: 28V; Reverse Recovery Time trr Typ: 10ns; Semiconductor Technology: Si; Termination Type: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSC54-E39AT
  • SSC54-E3\9AT
  • SSC54E3/9AT
  • SSC54E39AT