
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SS3P5L-M3/87A | 0 | 6500 | 4h | ||||||||
| TTI | SS3P5L-M3/87A | 0 | 6500 | Tape & Reel | 18h | |||||||
| Newark | SS3P5L-M3/87A | 0 | 6500 | Tape & Reel | ||||||||
| Avnet | SS3P5L-M3/87A | 0 | 6500 | 17h | ||||||||
| TTI Europe | SS3P5L-M3/87A | 0 | 6500 | Tape & Reel | 18h |
Download Vishay SS3P5L-M3/87A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SS3P5L-M3/87A provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: