
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | SS8P3CL-M3/86A | 0 | 1500 | Tape & Reel | 8h | |||||||
| Avnet | SS8P3CL-M3/86A | 0 | 1500 | 7h | ||||||||
| Future Electronics | SS8P3CL-M3/86A | 0 | 1500 | Tape & Reel | ||||||||
| TTI Asia | SS8P3CL-M3/86A | Contact | 9h | |||||||||
| TTI Europe | SS8P3CL-M3/86A | 0 | 1500 | Tape & Reel | 8h |
Download Vishay SS8P3CL-M3/86A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay SS8P3CL-M3/86A provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: