
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | PD3S230H-7 | 195 | 1 | 2h | ||||||||
| Newark | PD3S230H-7 | 0 | 5 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | PD3S230H-7 | 0 | 25 | Bulk | 2h | |||||||
| Future Electronics | PD3S230H-7 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | PD3S230H-7 | 0 | 3K | 15h |
Download datasheets and manufacturer documentation for Diodes Inc. PD3S230H-7.
Download Diodes Inc. PD3S230H-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Diodes Inc. PD3S230H-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. PD3S230H-7.