
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SS1F4-M3/HGICT-ND | 20,342 | 1 | Cut Tape | ||||||||
| Newark | SS1F4-M3/H | 3,628 | 5 | Cut Tape | ||||||||
| Arrow Electronics | SS1F4-M3/H | 42,000 | 15K | |||||||||
| Verical | SS1F4-M3/H | 30,000 | 15K | |||||||||
| TTI | SS1F4-M3/H | 3,000 | 3K | Tape & Reel | 14h |
Download Vishay SS1F4-M3/H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SS1F4-M3/H provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: