
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SQD23N06-31L_GE3 | 3,840 | 1 | Cut Tape | ||||||||
| TTI | SQD23N06-31L-GE3 | 2,000 | 2K | Tape & Reel | 9h | |||||||
| Future Electronics | SQD23N06-31L_GE3 | 0 | 2K | Tape & Reel | ||||||||
| Avnet | SQD23N06-31L-GE3 | 0 | 2K | 2d | ||||||||
| TTI Europe | SQD23N06-31L/GE3 | 0 | 2K | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for Vishay SQD23N06-31L_GE3.
Download Vishay SQD23N06-31L_GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SQD23N06-31L_GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SQD23N06-31L_GE3.