Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLR2705PBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.04 Ohm; Id 28A; D-pak (TO-252AA); Pd 68W; -55DE

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR2705PBF.

element14 APAC

Datasheet11 pages21 years ago

IHS

Newark

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRLR2705PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 28A;D-Pak (TO-252AA);PD 68W;-55de
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 28A;D-Pak (TO-252AA);PD 68W;-55de
IRLR3105TRPBF N-channel MOSFET Transistor, 25 A, 55 V, 3-Pin DPAK
TRANS MOSFET N-CH 60V 20A 3PIN TO-252AA
Trans MOSFET N-CH 60V 20A 3-Pin(2+Tab) DPAK Rail
20A, 60V, 0.043 Ohm, N-Channel, Logic Level UltraFET Power MOSFETs | MOSFET N-CH 60V 20A DPAK

Descriptions

Descriptions of Infineon IRLR2705PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 28A;D-Pak (TO-252AA);PD 68W;-55de
Transistor: N-MOSFET; unipolar; 55V; 28A; 0.04ohm; 68W; -55+175 deg.C; SMD; TO252AA(DPAK)
Single N-Channel 55 V 0.04 Ohm 25 nC HEXFET® Power Mosfet - TO-252AA
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET, N, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:28A; Drain Source Voltage Vds:55V; On Resistance Rds(on):40mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:46W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:28A; Package / Case:DPAK; Power Dissipation Pd:46W; Termination Type:SMD; Voltage Vds Typ:55V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR2705PBF
  • IRLR2705 PBF
  • SP001577018