Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HUF75329D3ST

N-Channel UltraFET Power MOSFET 55V, 20A, 26mΩ
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF75329D3ST.

Upverter

Technical Drawing1 page3 years ago

Farnell

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
-34.82%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.606
$ 1.046
Stock
384,962
111,092
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
TO-252-3
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
-
-
Rds On Max
26 mΩ
26 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
128 W
128 W
Input Capacitance
1.06 nF
1.06 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MOSFET N-CH 55V 20A DPAK N-Channel 55 V 20A (Tc) 48W (Tc) Surface Mount TO-252AA (DPAK)
MOSFET N-CH 60V 25A TO252 / Trans MOSFET N-CH 60V 25A Automotive 3-Pin(2+Tab) DPAK T/R
SQD23N06 Series 60 V 23 A 31 mOhm Surface Mount N-Channel MOSFET - TO-252-3
STMicroelectronicsSTD30N6LF6AG
Automotive-grade N-channel 60 V, 19 mOhm typ., 24 A STripFET F6 Power MOSFET in a DPAK package
20A, 60V, 0.027 Ohm, N-Channel, Logic Level UltraFET Power MOSFETs | MOSFET N-CH 60V 20A DPAK
Trans MOSFET N-CH 60V 20A 3-Pin(2+Tab) DPAK Rail

Descriptions

Descriptions of onsemi HUF75329D3ST provided by its distributors.

N-Channel UltraFET Power MOSFET 55V, 20A, 26mΩ
N-Channel 20 A 55 V 0.026 Ohm SMT UltraFET Mosfet- TO-252-3
Power Field-Effect Transistor, 20A I(D), 55V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET Transistor; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.022ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:4V; Power Dissipation Pd:128W ;RoHS Compliant: Yes
These N-Channel power MOSFETs are manufactured using the innovative UltraFET process. This advanced process technology achieves the lowest possible on-resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, lowvoltage bus switches, and power management in portable and battery-operated products. Formerly developmental type TA75329.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HUF75329D3ST.