Vishay SOMC1603330RGDC

Resistor Thick Film NET 330 Ohm 2% 1.28W 100ppm/C ISOL Molded 16-Pin DIP Gull Wing SMD
$ 6.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SOMC1603330RGDC.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 6.384
$ 3.108
$ 3.108
Stock
208
22,180
22,180
Authorized Distributors
2
6
6
Resistance
330 Ω
330 Ω
330 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DIP
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 330 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 330 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 330ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525
MDP Series 330 Ohm 16 Pin Isolated ±2 % Thick Film Molded DIP Resistor Network
Res Thick Film NET 330 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 300 Ohm 2% 1.92W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube

Descriptions

Descriptions of Vishay SOMC1603330RGDC provided by its distributors.

Resistor Thick Film NET 330 Ohm 2% 1.28W 100ppm/C ISOL Molded 16-Pin DIP Gull Wing SMD
Resistor Network, thick Film,330Ohms,50Wv,2+/-% Tol,100Ppm-Tc,4424-Case |Vishay SOMC1603330RGDC
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
330 OHM 2% 16PIN SMT M-DIP
SOMC-1603 330 2% D02

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric