Vishay SOMC1603330RGEA

SOMC Series 8 Elements 330 Ohm ±2 % 50 V Thick Film Resistor Network - MDIP-16
$ 3.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SOMC1603330RGEA.

IHS

Datasheet5 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-43.06%

Alternate Parts

Price @ 1000
$ 3.108
$ 6.384
$ 6.384
Stock
22,180
208
208
Authorized Distributors
6
2
2
Resistance
330 Ω
330 Ω
330 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
DIP
DIP
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components766163331GP
Res Thick Film NET 330 Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components767163331GP
Res Thick Film NET 330 Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components767145131AP
Res Thick Film NET 220 Ohm/330 Ohm 2% 2W ±100ppm/C TERM Ceramic 14-Pin SOGN Gull Wing SMD Bulk

Descriptions

Descriptions of Vishay SOMC1603330RGEA provided by its distributors.

SOMC Series 8 Elements 330 Ohm ±2 % 50 V Thick Film Resistor Network - MDIP-16
Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/C ISOL Molded Epoxy 16-Pin SOIC Gull Wing SMD T/R
Resistor Network, thick Film,330Ohms,50Wv,2+/-% Tol,100Ppm-Tc,4424-Case |Vishay SOMC1603330RGEA
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR SOMC 0.440Lx0.220W 11.18mmx5.59mm 1.28W 330Ohm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric