Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4114R-1-331LF

Res Thick Film NET 330 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
$ 1.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-1-331LF.

IHS

Datasheet3 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-7.53%

CAD Models

Download Bourns 4114R-1-331LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.615
$ 1.152
Stock
79,297
50,638
Authorized Distributors
6
5
Resistance
330 Ω
330 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
2 W
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 220 Ohm/330 Ohm 2% 2W ±100ppm/C TERM Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 330 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 330 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole

Descriptions

Descriptions of Bourns 4114R-1-331LF provided by its distributors.

Res Thick Film NET 330 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
14-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.765Lx0.300W 19.43mmx7.62mm 2.25W 330Ohm ±100ppm/C
330Ω ±2% ±50ppm/℃ 50ppm/℃ 250mW DIP-14 Through hole mounting 19.43mm*7.62mm*4.69mm
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731
THICK FILM RESISTOR NETWORK; Resistance: 330ohm; Network Circuit Type: Isolated; No. of Resistors: 14Resistors; Resistor Case / Package: DIP; Resistance Tolerance: ± 2%; Voltage Rating: 100V; Power Rating p 32K8347
Number of Resistors = 7 / Power Rating W = 2 / Power Rating per Resistor mW = 250 / Resistance Ohm = 330 / Series = 4100R / Tolerance (±) % = 2 / Resistor Case Style = DIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 14 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4114R-1-331LF.