Vishay SOMC160310K0GDC

Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C ISOL Molded 16-Pin SOIC Gull Wing SMD Tube
$ 5.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SOMC160310K0GDC.

IHS

Datasheet5 pages2 years ago

Future Electronics

_legacy Avnet

Verical

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 5.572
$ 1.72
$ 1.72
Stock
21,398
144,369
144,369
Authorized Distributors
5
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DIP
DIP
DIP
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components766163103GP
Res Thick Film NET 10K Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components766163103GPTR7
Res Thick Film NET 10K Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R
Res Thick Film NET 10K Ohm 2% 1.6W ±100ppm/C ISOL Molded 16-Pin SOL Gull Wing SMD T/R
CTS Components767163103GP
Res Thick Film NET 10K Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk

Descriptions

Descriptions of Vishay SOMC160310K0GDC provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C ISOL Molded 16-Pin SOIC Gull Wing SMD Tube
SOMC Series 8 Elements 10 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16
RESISTOR;NTWRK;RES 10 KILOHMS;PWR-RTG 1.28 W;TOL 2%;DIP;16 PINS;ISOLATED;TUBE
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Resistance:10Kohm; Network Circuit Type:Isolated; No. Of Resistors:15Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:50Vdc; Power Rating Per Resistor:160Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: No |Vishay SOMC160310K0GDC.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SOMC-160310K0GDC
  • SOMC160310K0GDC.