Vishay SOMC16014K70GEJ

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
$ 4.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SOMC16014K70GEJ.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 4.867
$ 1.468
$ 1.468
Stock
2,900
96,087
96,087
Authorized Distributors
4
6
6
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DIP
DIP
DIP
Number of Resistors
15
15
15
Tolerance
2 %
2 %
2 %
Power Per Element
80 mW
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 4.7K Ohm 2% 1.05W ±100ppm/C BUS Molded 14-Pin SOIC Gull Wing SMD T/R
Res Thick Film NET 4.7K Ohm 2% 1.05W ±100ppm/C BUS Molded 14-Pin SOIC Gull Wing SMD T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239
Res Thick Film NET 4.7K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 4.7K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
14-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.765Lx0.300W 19.43mmx7.62mm 2.25W 4.7kOhm ±100ppm/C

Descriptions

Descriptions of Vishay SOMC16014K70GEJ provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
DIP resistor network 2% 100ppm/C 4.7kOhm 1.2W
4.7K¦¸ ¡À2% ¡À100ppm/¡æ 80mW DIP 11.18mm*7.62mm
SOMC-1601 4.7K 2% EJ e1
4.7K OHM 2% 16PIN SMT M-DIP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SOMC16014K70GEJ.