Bourns 4114R-2-472LF

14-DIP (0.300 7.62MM) Array/network Resistor 4100R 0.765LX0.300W 19.43MMX7.62MM 2.25W 4.7 Kohm ±100PPM/C
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-2-472LF.

IHS

Datasheet3 pages6 years ago

Newark

Jameco

Inventory History

3 month trend:
-10.06%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.63
$ 1.152
Stock
4,733
454
Authorized Distributors
6
5
Resistance
4.7 kΩ
4.7 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
13
13
Tolerance
2 %
2 %
Power Per Element
2 W
125 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Resistor Thick Film Net 4.7k Ohm 2% 3 Watt ±100ppm °C Isolated 14-Pin DIP Pin Through Hole
Res Thick Film NET 4.7K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 4.7K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole

Descriptions

Descriptions of Bourns 4114R-2-472LF provided by its distributors.

14-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.765Lx0.300W 19.43mmx7.62mm 2.25W 4.7kOhm ±100ppm/C
13 ±2% 4.7kΩ 125mW ±100ppm/℃ DIP-14 Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731
RESISTOR NETWORK, 4K7; Resistance:4.7kohm; Product Range:4100R Series; No. of Elements:13Elements; Network Circuit Type:Bussed; Resistor Case Style:DIP; No. of Pins:14Pins; Voltage Rating:100V; Power Rating per Element:1
RESISTOR NETWORK, 4K7; Power Rating:2W; Resistance:4.7kohm; Tolerance, Resistance:± 2%; No. of Elements:13; Series:4114R; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film Network; Voltage, Rating:100V dc; Temperature Coefficient:± 100ppm/°C; Case Style:DIL; External Depth:5.33mm; External Length / Height:19.56mm; Lead Length:3.18mm; Resistance, Insulation:10Mohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Tolerance, +:2%; Tolerance, -:2%; Voltage Rating, DC:100V; Width, External:6.74mm; Lead Spacing:2.54mm; No. of Pins:14; Power Rating, per Element:150mW; Temperature Coeff, Tracking +:50ppm/°C; Temperature Coeff, Tracking -:50ppm/°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4114R-2-472LF.