Vishay SOMC16014K70GEA

SOMC Series 15 Elements 4.7 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16
$ 1.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SOMC16014K70GEA.

IHS

Datasheet5 pages2 years ago

Future Electronics

Verical

Inventory History

3 month trend:
+20.02%

CAD Models

Download Vishay SOMC16014K70GEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.468
$ 4.867
$ 4.867
Stock
96,087
2,900
2,900
Authorized Distributors
6
4
4
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DIP
DIP
DIP
Number of Resistors
15
15
15
Tolerance
2 %
2 %
2 %
Power Per Element
80 mW
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 4.7K Ohm 2% 1.05W ±100ppm/C BUS Molded 14-Pin SOIC Gull Wing SMD T/R
Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components766161472GP
Res Thick Film NET 4.7K Ohm 2% 1.8W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components766161472GPTR7
Res Thick Film NET 4.7K Ohm 2% 1.8W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/C BUS Molded 16-Pin SOM Gull Wing SMD Automotive Tube

Descriptions

Descriptions of Vishay SOMC16014K70GEA provided by its distributors.

SOMC Series 15 Elements 4.7 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16
16-SOIC (0.220 5.59mm Width) SOMC 0.440Lx0.220W 11.18mmx5.59mm 1.2W 4.7kOhm 卤100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
RES ARRAY 15 RES 4.7K OHM 16SOIC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric