
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | SMPZ3927B-M3/84A | 0 | 3K | Tape & Reel | 7h | |||||||
| Future Electronics | SMPZ3927B-M3/84A | 0 | 3K | Tape & Reel | ||||||||
| Avnet | SMPZ3927B-M3/84A | 0 | 3K | 8h | ||||||||
| Mouser | 625-SMPZ3927B-M3/84A | 2,098 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | SMPZ3927B-M3/84A | 2,922 | 3d |
Download datasheets and manufacturer documentation for Vishay SMPZ3927B-M3/84A.
Download Vishay SMPZ3927B-M3/84A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Vishay SMPZ3927B-M3/84A provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SMPZ3927B-M3/84A.