Diodes Inc. MMSZ5243B-7-F

Zener Diode Single 13V 5% 13Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 13V 500MW SOD123
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5243B-7-F.

Upverter

Datasheet6 pages7 years ago

IHS

Diodes Inc SCT

TME

iiiC

Inventory History

3 month trend:
-37.63%

CAD Models

Download Diodes Inc. MMSZ5243B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.04
$ 0.04
Stock
3,050,059
3,567,617
3,567,617
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
13 V
13 V
13 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
13 Ω
13 Ω
13 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
onsemiMMSZ5246B
500 mW, 16 V ±5% Zener Diode Voltage Regulator
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 75muA @ 1V 500mW 2.7V
Diode Zener Single 4.3V 5% 500mW Automotive 2-Pin SOD-123 T/R
TZM Series 500 mW 32 V 5 % Tolerance Small Signal Zener Diode - SOD-80
SMALL SIGNAL ZENER DIODE Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA

Descriptions

Descriptions of Diodes Inc. MMSZ5243B-7-F provided by its distributors.

Zener Diode Single 13V 5% 13Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 13V 500MW SOD123
MMSZ5243B Series 500 mW 13 V 10 mA Surface Mount Zener Diode - SOD-123
In a Pack of 200, Diodes Inc, 13V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 13 Ohm Zener voltage: 13 V
Zener Diode, 13V V(Z), 5%, 0.37W, Silicon, Unidirectional
ZENER DIODE SOD-123 500MW 13V RING TERMINAL<CA
500nA@9.9V 13Ω Single 12.35V~13.65V 500mW 13V SOD-123 Zener Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5243B-7-F.
  • MMSZ5243B-7F
  • MMSZ5243B7F