Vishay SMM02040C1005FB300

250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 10MΩ MELF-0204 Chip Resistor - Surface Mount ROHS
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C1005FB300.

IHS

Datasheet13 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-43.81%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.045
Stock
236,515
57,981
Authorized Distributors
6
6
Resistance
10 MΩ
10 MΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 10000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406

Descriptions

Descriptions of Vishay SMM02040C1005FB300 provided by its distributors.

250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 10MΩ MELF-0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 0204(1406) 10M Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Resistor, metal Film,10Mohms,200Wv,1+/-% Tol,-50,50Ppm-Tc |Vishay SMM02040C1005FB300
SMD Resistor MELF_D1.4X3.5MM_SM 10MΩ ±1% 250mW ±50ppm/℃
SMM0204 Series 10 MOhm 1% 50 ppm/°K SMT Thin Film Mini-MELF Resistor
Resistor Type = Thin Film / Resistance MOhm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 400 / Body Length mm = 3.6 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Body Height mm = 1.4 / Body Width mm = 1.4 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0204

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric